


LTC3108EGN-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3108EGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3108EGN-1#PBF |
Description | IC VOLTAGE CONVERTER 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3108EGN-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 3mA | |
Voltage - Supply | 20mV ~ 500mV | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 92,17000 | kr 92,17 |
| 10 | kr 71,70400 | kr 717,04 |
| 25 | kr 66,59920 | kr 1 664,98 |
| 100 | kr 60,98630 | kr 6 098,63 |
| 300 | kr 57,85597 | kr 17 356,79 |
| 500 | kr 56,69846 | kr 28 349,23 |
| 1 000 | kr 55,37107 | kr 55 371,07 |
| Unit Price without VAT: | kr 92,17000 |
|---|---|
| Unit Price with VAT: | kr 115,21250 |







