Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 250mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 250mA 8-WFDFN Exposed Pad
Introducing Power by Linear

LT3470AIDDB#TRMPBF

DigiKey Part Number
505-LT3470AIDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3470AIDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LT3470AIDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3470AIDDB#TRMPBF
Description
IC REG BUCK ADJ 250MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 250mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3470AIDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 529
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 88,90000kr 88,90
10kr 69,13500kr 691,35
25kr 64,20920kr 1 605,23
100kr 59,46810kr 5 946,81
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 56,29150kr 28 145,75
1 000kr 54,97219kr 54 972,19
1 500kr 54,31147kr 81 467,21
Manufacturers Standard Package
Unit Price without VAT:kr 88,90000
Unit Price with VAT:kr 111,12500