Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEE-FK1H470XP | |
|---|---|
DigiKey Part Number | PCE3816TR-ND - Tape & Reel (TR) PCE3816CT-ND - Cut Tape (CT) PCE3816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H470XP |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H470XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 146.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,16000 | kr 6,16 |
| 10 | kr 3,82900 | kr 38,29 |
| 50 | kr 2,85160 | kr 142,58 |
| 100 | kr 2,54280 | kr 254,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 1,82944 | kr 1 646,50 |
| 1 800 | kr 1,68797 | kr 3 038,35 |
| 2 700 | kr 1,61651 | kr 4 364,58 |
| 4 500 | kr 1,53683 | kr 6 915,73 |
| 6 300 | kr 1,48999 | kr 9 386,94 |
| 9 000 | kr 1,44473 | kr 13 002,57 |
| Unit Price without VAT: | kr 6,16000 |
|---|---|
| Unit Price with VAT: | kr 7,70000 |













