LT3091IR#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 211
Unit Price: kr 96,40000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr 58,81272
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 023
Unit Price: kr 110,35000
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A DDPAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A DDPAK-7
7-DDPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3091IR#TRPBF

DigiKey Part Number
505-LT3091IR#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3091IR#TRPBF
Description
IC REG LIN NEG ADJ 1.5A DDPAK-7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A DDPAK-7
Datasheet
 Datasheet
EDA/CAD Models
LT3091IR#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
0.525V @ 1.5A
Current - Output
Current - Quiescent (Iq)
50.5 µA
PSRR
85dB ~ 20dB (120Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
DDPAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr 68,02163kr 51 016,22
Manufacturers Standard Package
Unit Price without VAT:kr 68,02163
Unit Price with VAT:kr 85,02704