


LT3015IDD-3#PBF | |
|---|---|
DigiKey Part Number | 505-LT3015IDD-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015IDD-3#PBF |
Description | IC REG LINEAR -3V 1.5A 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3015IDD-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 62dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 91,01000 | kr 91,01 |
| 10 | kr 70,89600 | kr 708,96 |
| 25 | kr 65,86400 | kr 1 646,60 |
| 121 | kr 59,72215 | kr 7 226,38 |
| Unit Price without VAT: | kr 91,01000 |
|---|---|
| Unit Price with VAT: | kr 113,76250 |

