Photoflash Capacitor Charger PMIC TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photoflash Capacitor Charger PMIC TSOT-23-5
Introducing Power by Linear

LT3468ES5-2#TRPBF

DigiKey Part Number
LT3468ES5-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3468ES5-2#TRPBF
Description
IC PHOTOFLASH CAP CHRGR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photoflash Capacitor Charger PMIC TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT3468ES5-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Photoflash Capacitor Charger
Current - Supply
5mA
Voltage - Supply
2.5V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 39,09354kr 97 733,85
Manufacturers Standard Package
Unit Price without VAT:kr 39,09354
Unit Price with VAT:kr 48,86693