Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA 24-WFQFN Exposed Pad
Introducing Power by Linear

LT3688EUF#TRPBF

DigiKey Part Number
505-LT3688EUF#TRPBFTR-ND - Tape & Reel (TR)
505-LT3688EUF#TRPBFCT-ND - Cut Tape (CT)
505-LT3688EUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3688EUF#TRPBF
Description
IC REG BUCK ADJ 800MA DL 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3688EUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
500kHz ~ 2.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 106,98000kr 106,98
10kr 83,79700kr 837,97
25kr 77,99400kr 1 949,85
100kr 73,01030kr 7 301,03
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 63,63544kr 159 088,60
Manufacturers Standard Package
Unit Price without VAT:kr 106,98000
Unit Price with VAT:kr 133,72500