5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1761ES5-SD#TRPBF

DigiKey Part Number
505-LT1761ES5-SD#TRPBFTR-ND - Tape & Reel (TR)
505-LT1761ES5-SD#TRPBFCT-ND - Cut Tape (CT)
505-LT1761ES5-SD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1761ES5-SD#TRPBF
Description
IC REG LIN POS ADJ 100MA TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1761ES5-SD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 611
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 38,50000kr 38,50
10kr 29,03700kr 290,37
25kr 26,67520kr 666,88
100kr 24,08320kr 2 408,32
250kr 23,37460kr 5 843,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 20,84115kr 52 102,88
Manufacturers Standard Package
Unit Price without VAT:kr 38,50000
Unit Price with VAT:kr 48,12500