


LT1227CN8#PBF | |
|---|---|
DigiKey Part Number | LT1227CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1227CN8#PBF |
Description | IC AMP CURRENT FEEDBACK 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1227CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 140 MHz | |
Slew Rate | 1100V/µs | |
Current - Supply | 10 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 30V, ±2V ~ 15V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 89,47000 | kr 89,47 |
| 10 | kr 69,61600 | kr 696,16 |
| 50 | kr 61,67120 | kr 3 083,56 |
| 100 | kr 59,21030 | kr 5 921,03 |
| 250 | kr 56,61264 | kr 14 153,16 |
| 500 | kr 55,04676 | kr 27 523,38 |
| 1 000 | kr 53,75853 | kr 53 758,53 |
| Unit Price without VAT: | kr 89,47000 |
|---|---|
| Unit Price with VAT: | kr 111,83750 |


