



LT1172HVCT#PBF | |
|---|---|
DigiKey Part Number | LT1172HVCT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1172HVCT#PBF |
Description | IC REG BCK BST ADJ 1.25A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1172HVCT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 124,20000 | kr 124,20 |
| 10 | kr 97,69000 | kr 976,90 |
| 50 | kr 87,08940 | kr 4 354,47 |
| 100 | kr 83,80580 | kr 8 380,58 |
| 250 | kr 80,34060 | kr 20 085,15 |
| 500 | kr 78,25232 | kr 39 126,16 |
| 1 000 | kr 76,53308 | kr 76 533,08 |
| Unit Price without VAT: | kr 124,20000 |
|---|---|
| Unit Price with VAT: | kr 155,25000 |

