Parametric Equivalent



LT1172HVCQ#TRPBF | |
|---|---|
DigiKey Part Number | LT1172HVCQ#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1172HVCQ#TRPBF |
Description | IC REG BCK BST ADJ 1.25A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LT1172HVCQ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 94,61492 | kr 70 961,19 |
| Unit Price without VAT: | kr 94,61492 |
|---|---|
| Unit Price with VAT: | kr 118,26865 |


