Current Feedback Amplifier 1 Circuit DDPAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit DDPAK-7
7-DDPAK

LT1210CR#TRPBF

DigiKey Part Number
LT1210CR#TRPBFTR-ND - Tape & Reel (TR)
LT1210CR#TRPBFCT-ND - Cut Tape (CT)
LT1210CR#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1210CR#TRPBF
Description
IC OPAMP CFA 1 CIRCUIT 7DDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit DDPAK-7
Datasheet
 Datasheet
EDA/CAD Models
LT1210CR#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
900V/µs
-3db Bandwidth
35 MHz
Voltage - Input Offset
3 mV
Current - Supply
35mA
Current - Output / Channel
2 A
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
DDPAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 200,40000kr 200,40
10kr 160,15700kr 1 601,57
25kr 150,10000kr 3 752,50
100kr 145,28470kr 14 528,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr 129,01185kr 96 758,89
Manufacturers Standard Package
Unit Price without VAT:kr 200,40000
Unit Price with VAT:kr 250,50000