Switching Regulator IC Output TO-3-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1172CK

DigiKey Part Number
LT1172CK-ND
Manufacturer
Manufacturer Product Number
LT1172CK
Description
IC MULTI CONF ADJ 1.25A TO3
Customer Reference
Detailed Description
Switching Regulator IC Output TO-3-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.