Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 550mA (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 550mA (Switch) SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LT1613CS5#TRMPBF

DigiKey Part Number
505-LT1613CS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1613CS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT1613CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1613CS5#TRMPBF
Description
IC REG BST FLYBACK ADJ TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 550mA (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1613CS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 291
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 63,98000kr 63,98
10kr 49,23000kr 492,30
25kr 45,54480kr 1 138,62
100kr 41,49260kr 4 149,26
250kr 41,36252kr 10 340,63
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 38,39546kr 19 197,73
1 000kr 37,43675kr 37 436,75
1 500kr 36,95663kr 55 434,94
2 500kr 36,42485kr 91 062,12
Manufacturers Standard Package
Unit Price without VAT:kr 63,98000
Unit Price with VAT:kr 79,97500