Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-PDIP
8 PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1121CN8-5#PBF

DigiKey Part Number
LT1121CN8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1121CN8-5#PBF
Description
IC REG LINEAR 5V 150MA 8-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1121CN8-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
14 mA
PSRR
58dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 54,07000kr 54,07
10kr 41,29000kr 412,90
50kr 36,17360kr 1 808,68
100kr 34,58850kr 3 458,85
250kr 32,91624kr 8 229,06
500kr 31,90790kr 15 953,95
1 000kr 31,07809kr 31 078,09
2 500kr 30,20229kr 75 505,73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 54,07000
Unit Price with VAT:kr 67,58750