Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SO
Introducing Power by Linear

LT1236BIS8-10#PBF

DigiKey Part Number
505-LT1236BIS8-10#PBF-ND
Manufacturer
Manufacturer Product Number
LT1236BIS8-10#PBF
Description
IC VREF PRECISION 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1236BIS8-10#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series, Shunt, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
6µVp-p
Noise - 10Hz to 10kHz
3.5µVrms
Voltage - Input
11.5V ~ 40V
Current - Supply
2mA
Current - Cathode
1.7 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 90,44000kr 90,44
10kr 70,41500kr 704,15
25kr 65,41000kr 1 635,25
100kr 59,90970kr 5 990,97
300kr 56,84000kr 17 052,00
500kr 55,70520kr 27 852,60
1 000kr 54,40389kr 54 403,89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 90,44000
Unit Price with VAT:kr 113,05000