


HMC326MS8GTR | |
|---|---|
DigiKey Part Number | 505-HMC326MS8GTR-ND - Tape & Reel (TR) 505-HMC326MS8GCT-ND - Cut Tape (CT) 505-HMC326MS8GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC326MS8GTR |
Description | IC RF AMP 3GHZ-4.5GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC 3GHz ~ 4.5GHz 8-MSOPG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 3GHz ~ 4.5GHz | |
P1dB | 23.5dBm | |
Gain | 21dB | |
Noise Figure | 5dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 130mA | |
Test Frequency | 3GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOPG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 435,71000 | kr 435,71 |
| 10 | kr 381,40500 | kr 3 814,05 |
| 25 | kr 362,60000 | kr 9 065,00 |
| 100 | kr 336,83610 | kr 33 683,61 |
| 250 | kr 321,43540 | kr 80 358,85 |
| Unit Price without VAT: | kr 435,71000 |
|---|---|
| Unit Price with VAT: | kr 544,63750 |


