
EV1HMC644ALC5 | |
|---|---|
DigiKey Part Number | 1127-3341-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC644ALC5 |
Description | HMC644ALC5 EVALUATION PCB |
Customer Reference | |
Detailed Description | HMC644ALC5 - Phase Shifter 15GHz ~ 18.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Phase Shifter | |
Frequency | 15GHz ~ 18.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC644ALC5 | |
Note | - | |
RF Type | - | |
RF Frequency | 15GHz ~ 18.5GHz | |
Function | Phase Shifter | |
Base Product Number |


