
HMC-SDD112 | |
|---|---|
DigiKey Part Number | 1127-3541-ND |
Manufacturer | |
Manufacturer Product Number | HMC-SDD112 |
Description | IC RF SWITCH SPDT 86GHZ DIE |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 86 GHz 50Ohm Die |
Datasheet | Datasheet |
Category | Insertion Loss 2dB |
Manufacturer Analog Devices Inc. | Test Frequency 86GHz |
Packaging Tray | Impedance 50Ohm |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C |
RF Type Radar | Package / Case Die |
Circuit SPDT | Supplier Device Package Die |
Frequency Range 55GHz ~ 86GHz | Base Product Number |
Isolation 30dB |

