
HMC-C077 | |
|---|---|
DigiKey Part Number | 1127-3772-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C077 |
Description | IC RF AMP VSAT 1.5GHZ-5GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 1.5GHz ~ 5GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Frequency | 1.5GHz ~ 5GHz | |
P1dB | 17dBm | |
Gain | 14dB | |
Noise Figure | 4.5dB | |
RF Type | VSAT | |
Voltage - Supply | 7V | |
Current - Supply | 170mA | |
Test Frequency | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |

