AD7380-4BCPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr 456,42000
Datasheet
16 Bit Analog to Digital Converter 4 Input 4 SAR 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 4 Input 4 SAR 24-LFCSP (4x4)
AD738X-4 Family: Tiny Quad Sim-Sampling ADC (16-/14-bit)
Boost Manufacturing Productivity with Precision Position Encoder Solutions

AD7380-4BCPZ-RL

DigiKey Part Number
505-AD7380-4BCPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7380-4BCPZ-RL
Description
4MSPS 16-BIT QUAD DIFFERENTIAL S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 4 SAR 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7380-4BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
4M
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:4
Number of A/D Converters
4
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
24-UFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 298,38675kr 1 491 933,75
Manufacturers Standard Package
Unit Price without VAT:kr 298,38675
Unit Price with VAT:kr 372,98344