AD9082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9082BBPZRL-2D2AC

DigiKey Part Number
505-AD9082BBPZRL-2D2ACTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9082BBPZRL-2D2AC
Description
MXFE DUAL 12 GSPS RFDAC QUAD 4GS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Front End General Purpose 324-BGA-ED (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
General Purpose
Frequency
-
Features
-
Package / Case
324-FBGA Exposed Pad
Supplier Device Package
324-BGA-ED (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 16 266,28713kr 16 266 287,13
Manufacturers Standard Package
Unit Price without VAT:kr 16 266,28713
Unit Price with VAT:kr 20 332,85891