MFR Recommended



EVAL-CN0359-EB1Z | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0359-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0359-EB1Z |
Description | EVAL BOARD FOR ADUCM360 |
Customer Reference | |
Detailed Description | ADuCM360 Circuits from the Lab™ Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | ADuCM360 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Display | |
Contents | Board(s) | |
Note | - | |
Base Product Number |









