
EV-LTC6655-REFZ | |
|---|---|
DigiKey Part Number | 505-EV-LTC6655-REFZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-LTC6655-REFZ |
Description | EVAL BOARD FOR LTC6655 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6655 - Voltage Reference Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage Reference | |
Embedded | No | |
Utilized IC / Part | LTC6655 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 567,18000 | kr 567,18 |
| Unit Price without VAT: | kr 567,18000 |
|---|---|
| Unit Price with VAT: | kr 708,97500 |





