
EVAL-AD7401EDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7401EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7401EDZ |
Description | BOARD EVALUATION FOR AD7401 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7401 iCoupler® 16 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 20M | |
Data Interface | Serial | |
Input Range | ±320mV | |
Power (Typ) @ Conditions | 100mW @ 20MSPS | |
Utilized IC / Part | AD7401 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 892,71000 | kr 892,71 |
| Unit Price without VAT: | kr 892,71000 |
|---|---|
| Unit Price with VAT: | kr 1 115,88750 |

