
EVAL-AD7400AEDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7400AEDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7400AEDZ |
Description | BOARD EVAL AD7400A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7400A iCoupler® 16 Bit 10M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 10M | |
Data Interface | Serial | |
Input Range | ±320mV | |
Power (Typ) @ Conditions | 95mW @ 10MSPS | |
Utilized IC / Part | AD7400A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 820,37000 | kr 820,37 |
| Unit Price without VAT: | kr 820,37000 |
|---|---|
| Unit Price with VAT: | kr 1 025,46250 |

