
EV1HMC560ALM3 | |
|---|---|
DigiKey Part Number | 505-EV1HMC560ALM3-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC560ALM3 |
Description | EVALUATION PCB ASSEMBLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC560ALM3 - Mixer 22GHz ~ 38GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 22GHz ~ 38GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC560ALM3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 369,60000 | kr 3 369,60 |
| Unit Price without VAT: | kr 3 369,60000 |
|---|---|
| Unit Price with VAT: | kr 4 212,00000 |



