New at DigiKey
ADAQ4381-4 µModule® 14 Bit 4M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-ADAQ4381-4FMCZ

DigiKey Part Number
505-EV-ADAQ4381-4FMCZ-ND
Manufacturer
Manufacturer Product Number
EV-ADAQ4381-4FMCZ
Description
EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADAQ4381-4 µModule® 14 Bit 4M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Number of A/D Converters
4
Number of Bits
14
Sampling Rate (Per Second)
4M
Data Interface
Serial, SPI
Input Range
±11V
Power (Typ) @ Conditions
130mW @ 4MSPS
Utilized IC / Part
ADAQ4381-4
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 2 468,73000kr 2 468,73
Manufacturers Standard Package
Unit Price without VAT:kr 2 468,73000
Unit Price with VAT:kr 3 085,91250