Gate Driver IC Non-Inverting 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8672JMS#TRPBF

DigiKey Part Number
161-LT8672JMS#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8672JMS#TRPBF
Description
IC GATE DRVR 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gate Driver IC Non-Inverting 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT8672JMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
-
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3V ~ 42V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-50mA, 300mA
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 29,03723kr 72 593,07
Manufacturers Standard Package
Unit Price without VAT:kr 29,03723
Unit Price with VAT:kr 36,29654