
ADN4622BCPZ | |
|---|---|
DigiKey Part Number | 505-ADN4622BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4622BCPZ |
Description | DGTL ISO 5.7KV 4CH LVDS 32-WFQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LVDS Digital Isolator 5700Vrms 4 Channel 2.5Gbps 40kV/µs CMTI 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADN4622BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | LVDS | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 2.8ns, 2.8ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 180ps, 180ps (Max) | |
Voltage - Supply | 1.7V ~ 1.9V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 308,06000 | kr 308,06 |
| 10 | kr 224,94100 | kr 2 249,41 |
| 31 | kr 199,63871 | kr 6 188,80 |
| Unit Price without VAT: | kr 308,06000 |
|---|---|
| Unit Price with VAT: | kr 385,07500 |








