



DC2574A-KIT | |
|---|---|
DigiKey Part Number | DC2574A-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DC2574A-KIT |
Description | EVAL BOARD FOR LTC2947 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2947 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | - | |
Utilized IC / Part | LTC2947 | |
Primary Attributes | - | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 615,51000 | kr 2 615,51 |
| Unit Price without VAT: | kr 2 615,51000 |
|---|---|
| Unit Price with VAT: | kr 3 269,38750 |





