LTC3388-1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1658A-A

DigiKey Part Number
505-DC1658A-A-ND
Manufacturer
Manufacturer Product Number
DC1658A-A
Description
EVAL BOARD FOR LTC33881
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3388-1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V, 1.5V, 1.8V or 2.5V
Current - Output
50mA
Voltage - Input
2.7V ~ 20V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTC3388-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 202,22000kr 1 202,22
Manufacturers Standard Package
Unit Price without VAT:kr 1 202,22000
Unit Price with VAT:kr 1 502,77500