
ADUM120N0WBRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM120N0WBRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM120N0WBRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM120N0WBRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM120N0WBRZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM120N0WBRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,67000 | kr 28,67 |
| 10 | kr 21,46400 | kr 214,64 |
| 25 | kr 19,65320 | kr 491,33 |
| 100 | kr 17,66960 | kr 1 766,96 |
| 250 | kr 16,92800 | kr 4 232,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 15,68152 | kr 15 681,52 |
| 2 000 | kr 15,29486 | kr 30 589,72 |
| 3 000 | kr 15,10126 | kr 45 303,78 |
| 5 000 | kr 14,88661 | kr 74 433,05 |
| Unit Price without VAT: | kr 28,67000 |
|---|---|
| Unit Price with VAT: | kr 35,83750 |


