
AD822BRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD822BRZ-REEL7TR-ND - Tape & Reel (TR) AD822BRZ-REEL7CT-ND - Cut Tape (CT) AD822BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD822BRZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD822BRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
-3db Bandwidth | 1.9 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.24mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 168,27000 | kr 168,27 |
| 10 | kr 133,69100 | kr 1 336,91 |
| 25 | kr 125,05520 | kr 3 126,38 |
| 100 | kr 119,96660 | kr 11 996,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 106,95841 | kr 80 218,81 |
| Unit Price without VAT: | kr 168,27000 |
|---|---|
| Unit Price with VAT: | kr 210,33750 |


