


LTC2960HTS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2960HTS8-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2960HTS8-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2960HTS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960HTS8-2#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960HTS8-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 73,41000 | kr 73,41 |
| 10 | kr 56,72400 | kr 567,24 |
| 25 | kr 52,56440 | kr 1 314,11 |
| 100 | kr 48,13380 | kr 4 813,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 44,49100 | kr 22 245,50 |
| 1 000 | kr 43,40886 | kr 43 408,86 |
| 1 500 | kr 42,86708 | kr 64 300,62 |
| Unit Price without VAT: | kr 73,41000 |
|---|---|
| Unit Price with VAT: | kr 91,76250 |

