
ADAU1445YSVZ-3A-RL | |
|---|---|
DigiKey Part Number | ADAU1445YSVZ-3A-RLTR-ND - Tape & Reel (TR) ADAU1445YSVZ-3A-RLCT-ND - Cut Tape (CT) ADAU1445YSVZ-3A-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1445YSVZ-3A-RL |
Description | IC SIGMADSP 175MHZ 100TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 172MHz 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1445YSVZ-3A-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 172MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 46kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 237,83000 | kr 237,83 |
| 10 | kr 191,11700 | kr 1 911,17 |
| 25 | kr 179,44320 | kr 4 486,08 |
| 100 | kr 175,16590 | kr 17 516,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 153,77050 | kr 153 770,50 |
| Unit Price without VAT: | kr 237,83000 |
|---|---|
| Unit Price with VAT: | kr 297,28750 |

