1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1485ARZ-REEL7

DigiKey Part Number
ADM1485ARZ-REEL7TR-ND - Tape & Reel (TR)
ADM1485ARZ-REEL7CT-ND - Cut Tape (CT)
ADM1485ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1485ARZ-REEL7
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM1485ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 42,24000kr 42,24
10kr 32,00800kr 320,08
25kr 29,46280kr 736,57
100kr 26,66020kr 2 666,02
250kr 26,05388kr 6 513,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 23,85564kr 23 855,64
2 000kr 23,31005kr 46 620,10
3 000kr 23,03691kr 69 110,73
Manufacturers Standard Package
Unit Price without VAT:kr 42,24000
Unit Price with VAT:kr 52,80000