
ADL8102-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL8102-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL8102-EVALZ |
Description | ADL8102 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL8102 - Amplifier 1GHz ~ 22GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1GHz ~ 22GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL8102 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8 201,62000 | kr 8 201,62 |
| Unit Price without VAT: | kr 8 201,62000 |
|---|---|
| Unit Price with VAT: | kr 10 252,02500 |


