



ADIS16204BCCZ | |
|---|---|
DigiKey Part Number | ADIS16204BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16204BCCZ |
Description | ACCELEROMETER 70G/37G SPI 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±70g (X), ±37g (Y) 400Hz 16-LGA (9.35x9.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y | |
Acceleration Range | ±70g (X), ±37g (Y) | |
Sensitivity (LSB/g) | 58 (X), 118 (Y) | |
Sensitivity (mV/g) | - | |
Bandwidth | 400Hz | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-BFLGA | |
Supplier Device Package | 16-LGA (9.35x9.2) | |
Base Product Number |

