
ADG919BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG919BRMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG919BRMZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADG919BRMZ-REEL7 |
Description | IC RF SWITCH SPDT 2GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 2 GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG919BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 2GHz | |
Isolation | 37dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 1GHz | |
P1dB | 17dBm | |
IIP3 | 36dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 44,74000 | kr 44,74 |
| 10 | kr 34,02900 | kr 340,29 |
| 25 | kr 31,33680 | kr 783,42 |
| 100 | kr 28,38520 | kr 2 838,52 |
| 250 | kr 26,97712 | kr 6 744,28 |
| 500 | kr 26,12836 | kr 13 064,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 25,42970 | kr 25 429,70 |
| 2 000 | kr 24,85476 | kr 49 709,52 |
| 3 000 | kr 24,56694 | kr 73 700,82 |
| Unit Price without VAT: | kr 44,74000 |
|---|---|
| Unit Price with VAT: | kr 55,92500 |


