
ADG601BRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG601BRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG601BRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADG601BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG601BRTZ-REEL7 |
Description | IC SW SPST-NOX1 2.5OHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG601BRTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 75ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | 250pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,88000 | kr 30,88 |
| 10 | kr 23,18600 | kr 231,86 |
| 25 | kr 21,25440 | kr 531,36 |
| 100 | kr 19,13000 | kr 1 913,00 |
| 250 | kr 18,39960 | kr 4 599,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 16,38531 | kr 49 155,93 |
| Unit Price without VAT: | kr 30,88000 |
|---|---|
| Unit Price with VAT: | kr 38,60000 |


