


ADF4002SRUZ-EP | |
|---|---|
DigiKey Part Number | ADF4002SRUZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADF4002SRUZ-EP |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF), Phase Detector IC 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4002SRUZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF), Phase Detector | |
PLL | Yes | |
Input | CMOS, TTL, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 146,62000 | kr 146,62 |
| 10 | kr 115,99800 | kr 1 159,98 |
| 96 | kr 100,13750 | kr 9 613,20 |
| 192 | kr 96,97516 | kr 18 619,23 |
| 288 | kr 95,39156 | kr 27 472,77 |
| 576 | kr 93,06972 | kr 53 608,16 |
| Unit Price without VAT: | kr 146,62000 |
|---|---|
| Unit Price with VAT: | kr 183,27500 |

