
ADA4940-1ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4940-1ACPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4940-1ACPZ-R2CT-ND - Cut Tape (CT) 505-ADA4940-1ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4940-1ACPZ-R2 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4940-1ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 95V/µs | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 1.25mA | |
Current - Output / Channel | 46 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 84,28000 | kr 84,28 |
| 10 | kr 65,44100 | kr 654,41 |
| 25 | kr 60,74200 | kr 1 518,55 |
| 100 | kr 56,08250 | kr 5 608,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 53,10720 | kr 13 276,80 |
| 500 | kr 51,62194 | kr 25 810,97 |
| 750 | kr 50,87825 | kr 38 158,69 |
| 1 250 | kr 50,05386 | kr 62 567,32 |
| 1 750 | kr 49,57219 | kr 86 751,33 |
| Unit Price without VAT: | kr 84,28000 |
|---|---|
| Unit Price with VAT: | kr 105,35000 |









