
ADA4062-4ARUZ-RL | |
|---|---|
DigiKey Part Number | ADA4062-4ARUZ-RLTR-ND - Tape & Reel (TR) ADA4062-4ARUZ-RLCT-ND - Cut Tape (CT) ADA4062-4ARUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4062-4ARUZ-RL |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4062-4ARUZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.3V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 165µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 39,16000 | kr 39,16 |
| 10 | kr 29,65100 | kr 296,51 |
| 25 | kr 27,26520 | kr 681,63 |
| 100 | kr 24,64270 | kr 2 464,27 |
| 250 | kr 23,99352 | kr 5 998,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 21,36110 | kr 53 402,75 |
| Unit Price without VAT: | kr 39,16000 |
|---|---|
| Unit Price with VAT: | kr 48,95000 |

