
ADA4938-1ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4938-1ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4938-1ACPZ-R2 |
Description | IC ADC DRIVER 16LFCSP |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4938-1ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |

