Broadband Front-End 72-LFCSP-VQ (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Broadband Front-End 72-LFCSP-VQ (10x10)
72 LFQFN

AD9961BCPZ

DigiKey Part Number
AD9961BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9961BCPZ
Description
IC BROADBAND FRONT-END 72LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Broadband Front-End 72-LFCSP-VQ (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD9961BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Broadband Front-End
Applications
Medical
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad, CSP
Supplier Device Package
72-LFCSP-VQ (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tray
QuantityUnit PriceExt Price
14kr 553,94643kr 7 755,25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 553,94643
Unit Price with VAT:kr 692,43304