AD8610BRZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 170
Unit Price: kr 410,72000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 218,10094
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 144,39115
Datasheet

Similar


Texas Instruments
In Stock: 164
Unit Price: kr 934,62000
Datasheet

Similar


Texas Instruments
In Stock: 9 397
Unit Price: kr 830,47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 389,70541
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 494,96200
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 494,96200
Datasheet

Similar


Texas Instruments
In Stock: 675
Unit Price: kr 951,00000
Datasheet

Similar


Texas Instruments
In Stock: 11 214
Unit Price: kr 595,92364
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 462,24160
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 474
Unit Price: kr 47,45549
Datasheet

Similar


Texas Instruments
In Stock: 2 528
Unit Price: kr 44,31000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 41,99973
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8610BRZ-REEL

DigiKey Part Number
AD8610BRZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8610BRZ-REEL
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8610BRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
60V/µs
Gain Bandwidth Product
25 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
45 µV
Current - Supply
3mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 168,63354kr 421 583,85
Manufacturers Standard Package
Unit Price without VAT:kr 168,63354
Unit Price with VAT:kr 210,79193