Similar
Similar
Similar
Similar

AD8274ARZ-RL | |
|---|---|
DigiKey Part Number | AD8274ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8274ARZ-RL |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8274ARZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 20 MHz | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.3mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 18,79254 | kr 46 981,35 |
| 5 000 | kr 18,43690 | kr 92 184,50 |
| Unit Price without VAT: | kr 18,79254 |
|---|---|
| Unit Price with VAT: | kr 23,49068 |




