
ADA4505-4ACBZ-R7 | |
|---|---|
DigiKey Part Number | ADA4505-4ACBZ-R7TR-ND - Tape & Reel (TR) ADA4505-4ACBZ-R7CT-ND - Cut Tape (CT) ADA4505-4ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4505-4ACBZ-R7 |
Description | IC CMOS 4 CIRCUIT 14WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-WLCSP (1.46x2.96) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4505-4ACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.006V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFBGA, WLCSP | |
Supplier Device Package | 14-WLCSP (1.46x2.96) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,83000 | kr 34,83 |
| 10 | kr 26,26500 | kr 262,65 |
| 25 | kr 24,11360 | kr 602,84 |
| 100 | kr 21,74780 | kr 2 174,78 |
| 250 | kr 21,04956 | kr 5 262,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 18,69222 | kr 56 076,66 |
| Unit Price without VAT: | kr 34,83000 |
|---|---|
| Unit Price with VAT: | kr 43,53750 |


