2 Circuit IC Switch 2:1 850mOhm 10-LFCSP-UQ (1.6x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG854BCPZ-REEL7

DigiKey Part Number
505-ADG854BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG854BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG854BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG854BCPZ-REEL7
Description
IC SWITCH SPDTX2 850MOHM 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 850mOhm 10-LFCSP-UQ (1.6x1.3)
Datasheet
 Datasheet
EDA/CAD Models
ADG854BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
850mOhm
Channel-to-Channel Matching (ΔRon)
20mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
23ns, 8.5ns
-3db Bandwidth
100MHz
Charge Injection
30pC
Channel Capacitance (CS(off), CD(off))
19.5pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN, CSP
Supplier Device Package
10-LFCSP-UQ (1.6x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 214
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 31,17000kr 31,17
10kr 23,35900kr 233,59
25kr 21,41200kr 535,30
100kr 19,27620kr 1 927,62
250kr 18,54696kr 4 636,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 16,51359kr 49 540,77
Manufacturers Standard Package
Unit Price without VAT:kr 31,17000
Unit Price with VAT:kr 38,96250